EMM36DRAH

Heilind Number:SULEMM36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRAH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRAH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DRAH, is a high-performance female connector designed for 72 positions with two rows, featuring a 3.96mm pitch. With a clearance hole mount type and thru-hole termination method, it ensures secure and stable connectivity in diverse applications. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its right-angle orientation and full bellow contact type make it suitable for compact designs. The connector's 10.95mm height and 11.13mm width, along with a 3.18mm tail length, provide easy installation and space-saving benefits. Designed for demanding PCB connectivity needs, this connector is a vital component in various electronic systems.