EMM36DRAI

Heilind Number:SULEMM36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRAI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRAI

Detailed Description

Introducing the EMM36DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold plating, ensuring reliable conductivity and durability. With a 5A amperage rating and a voltage capability of 950 VAC, it offers robust power transmission. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Featuring two rows of 36 full bellow contacts, it allows for efficient signal transfer in a compact footprint. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and 3.96mm pitch make it versatile for various designs. With a connector height of 10.95mm and a width of 11.13mm, it offers easy integration. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for performance and reliability.