| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRAN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRAN-S37 |
EMM36DRAN-S37
| Heilind Number: | SULEMM36DRAN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRAN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DRAN-S37, a high-performance PCB connector designed for reliable power transmission. Featuring two rows of 72 female terminals, this connector is meticulously crafted with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees efficient conductivity and optimal signal integrity. The termination method through-hole mounting, with a pitch of 3.96mm, offers secure and stable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for industrial and aerospace applications. The right-angle orientation and compact dimensions of 10.95mm height and 11.13mm width make it space-efficient on PCBs. Trust the EMM36DRANS37 for seamless board-to-board connectivity and superior performance.

