EMM36DRAN

Heilind Number:SULEMM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRAN

Detailed Description

Introducing the EMM36DRAN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a contact rating of 5A and a voltage capacity of 950VAC, this connector is perfect for demanding applications. Featuring two rows of 36 positions each, it offers ample connectivity in a compact form factor. The contact material, Phosphor Bronze, with Gold plating ensures excellent conductivity and durability. Its Thru-Hole termination method and 3.96mm pitch make for easy and secure installation on PCBs. This connector, with a Full Bellow contact type and Right Angle orientation, is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring 10.95mm in height and 11.13mm in width, it is space-efficient without compromising functionality. The EMM36DRAN is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.