EMM36DRAS-S37

Heilind Number:SULEMM36DRAS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRAS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRAS-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRAS-S37

Detailed Description

Introducing the EMM36DRAS-S37, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 36 female contacts, this connector ensures secure and efficient signal transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the full bellow contact type offers enhanced durability. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for a wide range of applications. Its right-angle orientation and side-hole mount type facilitate easy installation, while the termination method of thru-hole soldering ensures a strong and lasting connection. With a wide operating temperature range of -65 to 125°C and gold-plated termination, this connector is built to withstand harsh conditions. Perfect for use in aerospace, defense, and industrial applications, the EMM36DRAS-S37 is a dependable choice for your connectivity needs.