EMM36DREH

Heilind Number:SULEMM36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DREH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DREH

Detailed Description

Introducing the EMM36DREH, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission needs. Featuring two rows of 72 full bellow contacts plated with gold, it guarantees low contact resistance and high mating cycles. The clearance hole mount type and eyelet termination method facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme temperature conditions. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution for space-constrained designs. Trust the EMM36DREH for secure and efficient board-to-board connections in your electronic systems.