EMM36DREI

Heilind Number:SULEMM36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DREI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DREI

Detailed Description

Introducing the EMM36DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power environments. The female connector with two rows and 72 positions offers versatile connectivity options. Its threaded mount type and eyelet termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. The full bellow contact type guarantees stable and low-resistance connections. With a pitch of 3.96mm (.156in) and compact dimensions of 10.95mm (.431in) in height and 11.13mm (.438in) in width, it is ideal for space-constrained designs. Trust the EMM36DREI for high-reliability performance in your electronic systems.