| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DREN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DREN-S37 |
EMM36DREN-S37
| Heilind Number: | SULEMM36DREN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DREN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DREN-S37. With a current rating of 3A and a maximum voltage of 950VAC, this female connector features two rows of 72 positions for high-density connectivity. The termination method, eyelet, ensures secure and reliable connections. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and straight orientation make it easy to integrate into your PCB design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm in height and 11.13mm in width, it offers a compact solution for your connectivity needs. Trust in the quality and performance of our EMM36DRENS37 connector for your next project.

