EMM36DREN

Heilind Number:SULEMM36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DREN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DREN

Detailed Description

The EMM36DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in extreme environments. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for a wide range of power and signal transmission needs. Its two rows of 72 female contacts, terminated with eyelets and gold plating, ensure secure and low-resistance connections. The straight orientation and full bellow contact type further enhance its functionality. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. With a compact design measuring 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. RoHS compliant and lead-free, the EMM36DREN is not only high-performing but also environmentally friendly, making it the perfect choice for your connectivity needs.