EMM36DRES-S37

Heilind Number:SULEMM36DRES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRES-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRES-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction designed for reliable performance in demanding applications. With a contact rating of 3A and a voltage rating of 950 VAC, this connector ensures efficient power transmission while maintaining excellent conductivity. The 2-row, 72-position design offers ample connectivity options, while the side hole mount type and eyelet termination method provide easy and secure installation. Gold-plated contacts and full bellow construction guarantee optimal signal integrity and longevity, even in harsh operating environments ranging from -65 to 125°C. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet robust, perfect for space-constrained PCB layouts. Ideal for high-speed data transmission and power delivery, the EMM36DRESS37 is a versatile solution for your connectivity needs.