EMM36DRES

Heilind Number:SULEMM36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DRES. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a side hole mount type and eyelet termination method, installation is efficient and reliable. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and 5 A current, it meets stringent performance standards. The full bellow contact type and straight orientation further enhance signal integrity. With 72 positions, it offers ample connectivity options. The connector's tail length of 5.72 mm and compact dimensions of 10.95 mm height and 11.13 mm width make it suitable for space-constrained environments. It is ideal for use in demanding industrial and electronic applications that require a rugged and high-reliability connector solution.