| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DRFN |
EMM36DRFN
| Heilind Number: | SULEMM36DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRFN |
| ECAD Model: |
Specifications
Detailed Description
The EMM36DRFN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 72 female contacts, it offers reliable connectivity in tight spaces. Built with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, this connector ensures optimal signal transmission. Featuring a straight orientation and thru-hole termination method, it is easy to install on PCBs. With an amperage rating of 5A and a maximum voltage of 950VAC, it is suitable for various power and signal applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The EMM36DRFN is the perfect choice for critical electronic systems that require durable and efficient board-to-board connections.

