EMM36DRFS

Heilind Number:SULEMM36DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRFS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRFS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, SKU EMM36DRFS. This high-performance connector features a durable construction with a mount type of Side Hole and termination method of Thru Hole, ensuring secure and reliable connections. With two rows and a pitch of 3.96mm (.156 in), it offers 72 positions for versatile connectivity. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its performance. With a tail length of 5.08mm (.2 in) and a compact connector height and width of 10.95mm (.431 in) and 11.13mm (.438 in) respectively, it is space-efficient. Gold termination plating ensures long-lasting quality. Designed for hi-rel applications, this connector is ideal for demanding environments. Upgrade your PCB connections with the EMM36DRFS.