EMM36DRKH-S13

Heilind Number:SULEMM36DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKH-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMM36DRKH-S13, is a high-performance female connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950VAC, it ensures reliable power transmission. Featuring two rows with 72 positions and a pitch of 3.96mm, it allows for efficient signal connectivity. The contact material is phosphor bronze with gold plating, guaranteeing durability and excellent conductivity. Its full bellow contact type and straddle orientation provide secure mating. Termination is done via card extender method, with gold plating for enhanced reliability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution for your PCB interconnect needs. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless board-to-board connections.