| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRKH-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRKH-S37 |
EMM36DRKH-S37
| Heilind Number: | SULEMM36DRKH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRKH-S37 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Connector, SKU EMM36DRKH-S37, is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. Featuring two rows of 72 full bellow contacts made of gold-plated phosphor bronze, it offers excellent conductivity and durability. The straight orientation and clearance hole mount type make for easy installation. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Its compact size, measuring 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained designs. Overall, this connector is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.

