EMM36DRKH

Heilind Number:SULEMM36DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKH

Detailed Description

Introducing the EMM36DRKH, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a compact and durable construction, this connector features two rows of 72 female pins, each capable of handling up to 5A of current at 950VAC. The contact material is made of Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's straight orientation and full bellow contact type provide a secure and stable connection. Measuring at 10.95mm in height and 11.13mm in width, it offers a compact solution for space-constrained designs. Ideal for high-reliability environments, the EMM36DRKH is a versatile and dependable choice for your connectivity needs.