EMM36DRKI-S13

Heilind Number:SULEMM36DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKI-S13

Detailed Description

The EMM36DRKI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 72 positions, this connector offers reliable connectivity in high-density environments. The female connector with threaded mount type and card extender termination method ensures secure installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity. With a maximum voltage rating of 950 VAC and amperage of 5 A, it meets stringent electrical requirements. Gold-plated contacts provide excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh operating conditions. With a compact form factor and a connector height of 10.95 mm, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the EMM36DRKI-S13 is a reliable solution for your connectivity needs.