EMM36DRKI

Heilind Number:SULEMM36DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKI

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, our EMM36DRKI connector is designed for high-performance applications. With a current rating of 5A and a voltage capability of 950VAC, this female connector offers reliable power transmission. Its two rows of contacts, terminated through holes, ensure secure and stable connections on your PCB. The contact material is plated with gold for enhanced conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. The straight orientation, along with 72 positions and a pitch of 3.96mm, provides ample connectivity options. Its full bellow contact type guarantees optimal signal integrity. Measuring 10.95mm in height and 11.13mm in width, with a tail length of 5.72mm, this connector offers easy integration. Its gold termination plating further enhances its performance and longevity. Ideal for board-to-board and card edge connections, the EMM36DRKI is a reliable solution for your connectivity needs.