EMM36DRKN-S13

Heilind Number:SULEMM36DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKN-S13

Detailed Description

Introducing the EMM36DRKN-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 5A and a high voltage tolerance of 950VAC, it is suitable for use in power transmission systems. The female gender and 2-row configuration with 72 positions offer versatile connectivity options. Gold-plated contacts and a full bellow design guarantee excellent signal integrity. With a pitch of 3.96mm and a tail length of 5.33mm, it allows for easy and secure termination. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the EMM36DRKN-S13 is a reliable solution for your connectivity needs.