EMM36DRKS-S37

Heilind Number:SULEMM36DRKS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKS-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM36DRKS-S37. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for secure installation. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it ensures reliable conductivity. The 3A amperage and 950VAC voltage rating make it suitable for demanding environments. Featuring 72 positions with a pitch of 3.96mm, it offers ample connectivity options. The connector's full bellow contact type and straight orientation further enhance its functionality. Operating smoothly within a wide temperature range of -65 to 125°C, it guarantees performance consistency. With a compact size, measuring 10.95mm in height and 11.13mm in width, it is ideal for space-constrained PCB layouts. Trust in the EMM36DRKSS37 for seamless board-to-board connections in your electronic designs.