EMM36DRKS

Heilind Number:SULEMM36DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRKS

Detailed Description

Introducing the EMM36DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female connectors, this component ensures seamless signal transmission in electronic systems. Featuring a side hole mount type and gold-plated phosphor bronze contacts, it guarantees reliable connectivity with a current rating of 5A and a voltage of up to 950VAC. The full bellow contact design and straight orientation offer efficient signal transfer, while the 3.96mm pitch and 72 positions provide ample connectivity options. With a tail length of 5.72mm and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 11.13mm in width, it is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the EMM36DRKS meets the highest standards of performance and reliability.