EMM36DRMD

Heilind Number:SULEMM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMD

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM36DRMD, is a high-performance female connector designed for secure and reliable wire wrap termination. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 72 positions, this connector offers ample connectivity options for your PCB assembly needs. Its contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and durability, rated for up to 950VAC. The connector, with a straight orientation and loop bellow contact type, guarantees efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's tail length of 14.22mm (.56 in) and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width, make it ideal for space-constrained applications. Meeting stringent quality standards, this connector is perfect for use in high-reliability systems.