EMM36DRMH-S288

Heilind Number:SULEMM36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMH-S288

Detailed Description

The EMM36DRMH-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a contact rating of 3A and voltage handling capability of 950VAC, this connector is ideal for high-power applications. Featuring two rows of 36 positions each, it offers ample connectivity options. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straddle orientation provide secure and stable connections. With a clearance hole mount type and card extender termination method, installation is easy and efficient. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in various industries. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The termination plating of gold further enhances durability. Whether used in aerospace, telecommunications, or industrial applications, the EMM36DRMH-S288 guarantees high reliability and performance.