EMM36DRMH

Heilind Number:SULEMM36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMH

Detailed Description

The EMM36DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers a total of 72 positions with a pitch of 3.96mm. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is wire wrap, and the orientation is straight, making it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB layout. The EMM36DRMH is the perfect choice for applications where high reliability and performance are essential.