EMM36DRMI-S288

Heilind Number:SULEMM36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM36DRMI-S288. This high-performance connector is designed for female gendered applications, featuring two rows with a threaded mount type for secure installation. With a termination method of Card Extender, it ensures reliable connectivity in diverse electronic systems. The contact material is made of durable Phosphor Bronze, plated with Gold for enhanced conductivity. Operating at a maximum amperage of 3A and voltage of 950 VAC, it offers robust performance in demanding environments. The contact type, Loop Bellow, and orientation, Straddle, further optimize signal transmission. With 72 positions and a pitch of 3.96mm, it facilitates efficient PCB connections. Its tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Perfect for use in aerospace, defense, and industrial applications, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with the EMM36DRMIS288 Board-to-Board Connector.