EMM36DRMN-S288

Heilind Number:SULEMM36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMN-S288

Detailed Description

Introducing the EMM36DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage withstand of 950VAC, it offers robust power transmission capabilities. The female gender connector, with 2 rows and 72 positions, guarantees versatile connectivity options. Its unique Loop Bellow contact type and Card Extender termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EMM36DRMN-S288 for efficient and durable board-to-board connections in your projects.