EMM36DRMN

Heilind Number:SULEMM36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRMN

Detailed Description

Introducing the EMM36DRMN, a high-performance board-to-board PCB connector designed for durability and reliability. With a compact form factor and a straight orientation, this female connector features two rows of 72 contact positions, perfect for robust interconnectivity in electronic devices. Crafted from PBT and phosphor bronze, it ensures optimal conductivity even in demanding environments. The termination method of wire wrap guarantees secure and efficient connections. Gold contact plating and a loop bellow design further enhance signal integrity, making it ideal for applications requiring high speed and precision. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial uses. The EMM36DRMN is a standout choice for engineers and manufacturers seeking top-tier performance in their PCB assemblies.