EMM36DRMS-S288

Heilind Number:SULEMM36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DRMS-S288, offers reliable connectivity with a female gender and 3A amperage. Featuring two rows and a side hole mount, it ensures secure attachment in electronic assemblies. The contact material, Phosphor Bronze, plated with gold, guarantees optimal signal transmission with a voltage rating of 950 VAC. Its loop bellow contact type and straddle orientation provide efficient functionality, while the 72 positions accommodate multiple connections. The termination method using a card extender and tail length of 13.84mm facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications in hi-rel industries. Explore the EMM36DRMSS288 for high-performance connectivity solutions.