| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRMS |
EMM36DRMS
| Heilind Number: | SULEMM36DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRMS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, with SKU EMM36DRMS, is a high-performance component designed for efficient board-to-board and card-edge connections. Featuring two rows of 72 gold-plated contact loops, this connector guarantees reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it ensures safe and stable power delivery. Its wire wrap termination method and straight orientation make installation a breeze, while the side-hole mount type allows for versatile placement. Crafted from durable materials and able to operate in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications where quality and performance are paramount.

