EMM36DRMT-S288

Heilind Number:SULEMM36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMT-S288

Detailed Description

Introducing the EMM36DRMT-S288, a high-performance PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector is built to withstand extreme conditions with an operating temperature range of -65 to 125 °C. With a voltage rating of 950 VAC and amperage of 3A, it ensures efficient power delivery. The gold-plated contacts provide superior conductivity and corrosion resistance. With a gender of female and orientation of straddle, it offers easy and secure mating. This connector has two rows with a total of 72 positions, making it ideal for high-density board-to-board connections. The termination method of card extender and threaded mount type ensure a secure and stable connection. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in aerospace, military, and industrial applications, the EMM36DRMT-S288 is a reliable solution for your connectivity needs.