EMM36DRMT

Heilind Number:SULEMM36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRMT

Detailed Description

The EMM36DRMT is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender connector with two rows of 72 positions and a pitch of 3.96mm allows for versatile connectivity options. The threaded mount type and wire wrap termination method make installation easy and secure. Gold-plated contacts on phosphor bronze ensure optimal conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable. Its compact design with a height of 15.49mm and width of 9.4mm saves space on the PCB while providing efficient connectivity. Ideal for use in various industries, including aerospace, telecommunications, and industrial electronics, the EMM36DRMT is a top choice for high-performance applications.