EMM36DRPH

Heilind Number:SULEMM36DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRPH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRPH

Detailed Description

Introducing the EMM36DRPH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze materials, this connector offers exceptional durability and longevity. With a current rating of 5A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The two-row design with 72 positions allows for versatile connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. Gold plating on the contacts ensures optimal conductivity, while the full bellow contact type guarantees secure mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of applications. Trust the EMM36DRPH for high-reliability connections in your electronic devices.