| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRPI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DRPI |
EMM36DRPI
| Heilind Number: | SULEMM36DRPI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRPI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DRPI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156"), this connector features two rows of 72 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The threaded mount type and thru-hole termination method ensure secure and reliable connections, even in harsh environments. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its straight orientation and compact dimensions, with a height of 10.95mm (.431") and width of 11.13mm (.438"), make it easy to integrate into various PCB designs. Trust the EMM36DRPI for efficient and dependable board-to-board connectivity in your next project.

