EMM36DRPN

Heilind Number:SULEMM36DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRPN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRPN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector with SKU EMM36DRPN. Designed for high-performance applications, this connector features a female gender with two rows, ensuring reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. The 3.96mm pitch and 5A amperage rating make it suitable for power and signal transmission. Operating at voltage levels of up to 950VAC, it meets stringent safety standards. The straight orientation and 72 positions provide versatility in circuit board layouts. With a temperature range of -65 to 125°C and gold termination plating, it offers durability in harsh environments. The 10.36mm tail length allows for secure thru-hole mounting. Measuring 10.95mm in height and 11.13mm in width, it ensures a compact footprint on the PCB. Ideal for industrial and electronics applications, the EMM36DRPN connector is a reliable solution for your connectivity needs.