EMM36DRPS

Heilind Number:SULEMM36DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRPS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRPS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector with SKU EMM36DRPS. Designed for high-performance applications, this connector features a durable construction of phosphor bronze contacts with gold plating, ensuring reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers efficient power transmission. The connector has a female gender, with two rows and a straight orientation, making it suitable for various PCB setups. Its side hole mount type and thru-hole termination method provide secure attachment. The connector boasts 72 positions with a pitch of 3.96mm, ideal for dense circuit layouts. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Its compact design, with dimensions of 11.13mm width and 10.95mm height, saves space on the PCB. The gold termination plating ensures long-term reliability. Perfect for applications in aerospace, telecommunications, and industrial electronics. Trust the EMM36DRPS for high-quality, high-reliability connectivity.