EMM36DRSD-S288

Heilind Number:SULEMM36DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRSD-S288

Detailed Description

Introducing our EMM36DRSD-S288, a high-performance Board-to-Board PCB Connector designed for demanding applications. With a compact design featuring two rows and 72 positions, this connector ensures secure and reliable connectivity. The female gender, Clearance Hole mount type, and Card Extender termination method make installation a breeze. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the Loop Bellow contact type offers superior signal integrity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the reliability and performance of our EMM36DRSDS288 connector for all your connectivity needs.