EMM36DRSH

Heilind Number:SULEMM36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated contacts, it offers a total of 72 positions for efficient signal transfer. The contact material, phosphor bronze, guarantees durability and optimal conductivity. Its loop bellow contact type and clearance hole mount make for easy and secure installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at just .61 inches in height and 9.4mm in width, it is compact yet robust. Trust in the EMM36DRSH for your connectivity needs, delivering high performance without compromise.