EMM36DRSI-S288

Heilind Number:SULEMM36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRSI-S288

Detailed Description

Introducing the EMM36DRSI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding industrial environments. With a current rating of 3A and voltage resistance up to 950VAC, it is ideal for high-power applications. The connector offers two rows with a total of 72 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable connections. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced signal integrity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the stringent requirements of various industries. The connector, with a compact height of 15.49mm and width of 9.4mm, is suitable for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, the EMM36DRSI-S288 offers reliable performance, making it a preferred choice for engineers and designers seeking top-quality connectors.