EMM36DRSI

Heilind Number:SULEMM36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRSI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DRSI, is a high-performance female connector designed for reliable power and signal transmission. With a compact 2-row construction and threaded mount type, it ensures secure PCB connectivity. Featuring a contact material of gold-plated phosphor bronze and a loop bellow contact type, it guarantees low contact resistance and high durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The connector's 72 positions and gold termination plating offer excellent conductivity. With a connector height of 15.49mm and a width of 9.4mm, it provides a space-saving solution for your PCB connections. Whether for industrial or commercial use, this connector meets the highest standards of performance and reliability.