EMM36DRSN

Heilind Number:SULEMM36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRSN

Detailed Description

The SKU EMM36DRSN is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring two rows and 72 positions, it offers ample connectivity options. The female connector with a straight orientation and no mounting type is easy to install using the Thru Hole termination method. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. The gold contact plating guarantees excellent conductivity, with a voltage rating of 950 VAC and an amperage of 3A. With a pitch of 3.96mm, it is compatible with standard PCB layouts. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The connector's compact design, measuring .61 inches in height and 9.4mm in width, saves space on the PCB. Perfect for use in various electronic devices, this connector is a reliable solution for your interconnection needs.