EMM36DRSS-S288

Heilind Number:SULEMM36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DRSS-S288. Designed for high-reliability applications, this female connector features two rows with a total of 72 positions, ensuring robust connectivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, it meets stringent performance standards. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its side hole mount type and straddle orientation offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The termination method is through a Card Extender, with Gold plating for reliable signal transmission. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it saves space on PCBs without compromising functionality. Trust this EMM36DRSSS288 connector for dependable and efficient board-to-board connections in your electronic assemblies.