EMM36DRSS

Heilind Number:SULEMM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRSS

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM36DRSS, combines high performance with reliability in board-to-board PCB connections. Featuring two rows with a total of 72 positions, this connector is designed for secure and efficient mating. The side hole mount type and thru-hole termination method ensure easy installation. Crafted from durable Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for various applications. The contact type, Loop Bellow, guarantees a stable connection, while the straight orientation and .19-inch tail length provide flexibility in placement. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained setups. Whether in industrial machinery or telecommunications equipment, the EMM36DRSS ensures seamless connectivity, meeting the demands of high-performance systems.