EMM36DRST

Heilind Number:SULEMM36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRST

Detailed Description

Introducing the EMM36DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and a pitch of 3.96mm, this connector offers seamless connectivity in tight spaces. Featuring phosphor bronze contacts plated with gold, it ensures reliable signal transmission with a maximum voltage of 950VAC and an amperage of 3A. The straight orientation and threaded mount type make installation easy and secure, while the loop bellow contact type guarantees excellent mechanical stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 72 positions and a tail length of 4.83mm, it provides ample connectivity options for your PCB layout. Trust the EMM36DRST for efficient and durable board-to-board connections in your electronic designs.