EMM36DRTH-S13

Heilind Number:SULEMM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector ( EMM36DRTH-S13), a high-performance solution for board-to-board PCB connections. With a current rating of 5A and voltage capacity of 950VAC, this connector is designed for reliable power transmission. Featuring two rows with 72 positions and a 3.96mm pitch, it offers ample connectivity options in a compact form factor. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. With a clearance hole mount type and card extender termination method, installation is easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its full bellow contact type and straddle orientation further enhance performance. Measuring 10.95mm in height and 11.13mm in width, it fits seamlessly into your PCB layout. Trust in the EMM36DRTHS13 for your high-reliability connectivity needs.