| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRTH-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRTH-S37 |
EMM36DRTH-S37
| Heilind Number: | SULEMM36DRTH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRTH-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3 A Female Board To Board PCB Connector, EMM36DRTH-S37. With two rows of 72 positions and a pitch of 3.96 mm, this connector ensures reliable and high-speed data transfer. Featuring Full Bellow contact type with gold plating, it guarantees excellent signal conductivity and durability. The straight orientation and clearance hole mount type make installation a breeze. Operating at a wide temperature range of -65 to 125 °C with a voltage rating of 950 VAC, it is suitable for various industrial applications. The gold-plated termination method through holes provides secure and stable connections. Measuring at 10.95 mm in height and 11.13 mm in width, this connector is compact yet efficient. With its high-quality construction and performance, the EMM36DRTHS37 is a must-have component for your PCB assembly projects.

