EMM36DRTH

Heilind Number:SULEMM36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRTH

Detailed Description

Introducing the EMM36DRTH, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. With two rows of 36 positions each, it offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. The connector's straight orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the EMM36DRTH for high-reliability connectivity in your next project.