EMM36DRTI-S13

Heilind Number:SULEMM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRTI-S13

Detailed Description

The EMM36DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and signal integrity. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector has a compact design with 2 rows of 36 positions each, spaced at a pitch of 3.96mm (.156 inches), making it ideal for densely populated PCBs. Its threaded mount type and card extender termination method provide secure and stable connections. The connector is rated for operating temperatures ranging from -65 to 125°C, making it suitable for harsh environments. Overall, the EMM36DRTI-S13 is a reliable and high-quality solution for demanding PCB connectivity requirements.