EMM36DRTI

Heilind Number:SULEMM36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRTI

Detailed Description

Introducing the EMM36DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT insulator material and phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Offering a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power transmission. The connector has a straight orientation, with two rows of contacts and 72 positions, allowing for versatile connectivity options. With a pitch of 3.96mm (.156 inches) and a termination method of through-hole mounting, it is easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a compact size of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, it saves space on the board. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the EMM36DRTI connector guarantees high performance and reliability.