EMM36DRTS-S13

Heilind Number:SULEMM36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRTS-S13

Detailed Description

Introducing the EMM36DRTS-S13, a high-performance female PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and optimal conductivity. It offers a dual-row configuration with 72 positions, ideal for complex board-to-board connections. The side-hole mount type and card extender termination method allow for easy installation. Gold plating on the contacts guarantees low contact resistance and high signal integrity, even at a voltage of 950 VAC. Operating flawlessly within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industrial applications. With a pitch of 3.96 mm and a connector height of 10.95 mm, it offers a compact yet efficient solution for your connectivity needs. Trust in the EMM36DRTSS13 for exceptional performance in critical systems.