EMM36DRTS

Heilind Number:SULEMM36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRTS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DRTS, designed for high-performance applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation and full bellow contact type further enhance its functionality. With a tail length of 3.48mm and compact dimensions of 10.95mm (H) x 11.13mm (W), it is space-efficient. Ideal for demanding applications, this connector is a reliable choice for your connectivity needs.